If you like Findchips… You will love Findchips PRO. Try it Now.
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, CMOS, PBGA325, BGA-325
XC7A50T-1CSG325I
Yes
Yes
Active
XILINX INC
BGA
BGA-325
325
EAR99
8542.39.00.01
Xilinx
1.54
1098 MHz
1.27 ns
S-PBGA-B325
e1
15 mm
4075
150
52160
150
325
4075 CLBS
PLASTIC/EPOXY
LFBGA
BGA324,18X18,32
SQUARE
GRID ARRAY, LOW PROFILE, FINE PITCH
NOT SPECIFIED
1 V
FIELD PROGRAMMABLE GATE ARRAY
Not Qualified
1.5 mm
Field Programmable Gate Arrays
1.05 V
0.95 V
1 V
YES
CMOS
Tin/Silver/Copper (Sn/Ag/Cu)
BALL
0.8 mm
BOTTOM
NOT SPECIFIED
15 mm
101
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7A50T-1CSG325C Programmable Logic | Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, CMOS, PBGA325, BGA-325 | Xilinx | XC7A50T-1CSG325I vs XC7A50T-1CSG325C |