There are no models available for this part yet.
Overview of XC7K160T-2FBG484E by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for XC7K160T-2FBG484E by AMD Xilinx
Part Data Attributes for XC7K160T-2FBG484E by AMD Xilinx
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
BGA
|
Package Description
|
LEAD FREE, FBGA-484
|
Pin Count
|
484
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max
|
0.61 ns
|
JESD-30 Code
|
S-PBGA-B484
|
JESD-609 Code
|
e1
|
Length
|
23 mm
|
Moisture Sensitivity Level
|
4
|
Number of Terminals
|
484
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA484,22X22,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max
|
1.03 V
|
Supply Voltage-Min
|
0.97 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
23 mm
|
Alternate Parts for XC7K160T-2FBG484E
This table gives cross-reference parts and alternative options found for XC7K160T-2FBG484E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-2FBG484E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K160T-2FB484I | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA484, | AMD Xilinx | XC7K160T-2FBG484E vs XC7K160T-2FB484I |
XC7K160T-2FB484C | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA484, | AMD Xilinx | XC7K160T-2FBG484E vs XC7K160T-2FB484C |
XC7K160T-2FBG484C | Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA484, FBGA-484 | AMD Xilinx | XC7K160T-2FBG484E vs XC7K160T-2FBG484C |
XC7K160T-2FBV484I | Field Programmable Gate Array, 12675 CLBs, PBGA484, FBGA-484 | AMD Xilinx | XC7K160T-2FBG484E vs XC7K160T-2FBV484I |