XC7K160T-2FFV676I
AMD Xilinx
Description: Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676

Overview of XC7K160T-2FFV676I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC7K160T-2FFV676I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC7K160T-2FFV676I by AMD Xilinx

XC7K160T-2FFV676I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Package Description
BGA,
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PBGA-B676
JESD-609 Code
e1
Length
27 mm
Number of CLBs
12675
Number of Inputs
400
Number of Outputs
400
Number of Terminals
676
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
12675 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.37 mm
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. XC7K160T-2FFV676I
    AMD Xilinx
    Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676
    VS

Alternate Parts for XC7K160T-2FFV676I

This table gives cross-reference parts and alternative options found for XC7K160T-2FFV676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-2FFV676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC7K160T-2FFG676E Field Programmable Gate Array, PBGA676, LEAD FREE, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFG676E
XC7K160T-2FF676C Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FF676C
XC7K160T-2FFG676C Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFG676C
XC7K160T-2FF676I Field Programmable Gate Array, 12675 CLBs, 1818MHz, 162240-Cell, CMOS, PBGA676, FCBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FF676I
XC7K160T-2FFV676C Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFV676C
XC7K160T-2FFG676I Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFG676I
Part Number Description Manufacturer Compare
XC7K160T-2FBG676I Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FBG676I
XC7K160T-2FBV676C Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FBV676C
XC7K160T-2FFG676E Field Programmable Gate Array, PBGA676, LEAD FREE, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFG676E
XC7K160T-2FFG676I Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFG676I
XC7K160T-2FFV676C Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFV676C
XC7K160T-2FFG676C Field Programmable Gate Array, 12675 CLBs, 1286MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FFG676C
XC7K160T-2FBV676I Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FBV676I
XC7K160T-2FB676I Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7K160T-2FFV676I vs XC7K160T-2FB676I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7K160T-2FFV676I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7K160T-2FFV676I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC7K160T-2FFV676I would you like to use for your alert(s)?
  • Please alert me when XC7K160T-2FFV676I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7K160T-2FFV676I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7K160T-2FFV676I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7K160T-2FFV676I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7K160T-2FFV676I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7K160T-2FFV676I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: