Part Details for XC7K410T-2FFG676I by AMD
Results Overview of XC7K410T-2FFG676I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K410T-2FFG676I Information
XC7K410T-2FFG676I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K410T-2FFG676I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AC6550
|
Newark | Fpga, 406720 Logic Cells, Fcbga-676, Fpga Type:-, No. Of Logic Cells:406720Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:676Pins, Speed Grade:2, No.of User I/Os:250I/O S, Process Technology:28Nm (Hkmg), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC7K410T-2FFG676I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3,864.6599 | Buy Now |
|
DISTI #
XC7K410T-2FFG676I
|
Avnet Americas | FPGA, Kintex-7, MMCM, PLL, 250 I/O's, 710 MHz, 406720 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR - Trays (Alt: XC7K410T-2FFG676I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,786.9355 | Buy Now |
|
DISTI #
XC7K410T-2FFG676I
|
Avnet Americas | FPGA, Kintex-7, MMCM, PLL, 250 I/O's, 710 MHz, 406720 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR - Trays (Alt: XC7K410T-2FFG676I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4,241.7000 | Buy Now |
|
DISTI #
XC7K410T-2FFG676I
|
Avnet Asia | FPGA, Kintex-7, MMCM, PLL, 250 I/O's, 710 MHz, 406720 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR (Alt: XC7K410T-2FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$3,696.4707 / $4,134.2104 | Buy Now |
|
|
Chip Stock | FPGAKintex-7Family406720Cells28nmTechnology1V676-PinBGA | 525 |
|
RFQ |
US Tariff Estimator: XC7K410T-2FFG676I by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC7K410T-2FFG676I
XC7K410T-2FFG676I CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XC7K410T-2FFG676I Part Data Attributes
|
|
XC7K410T-2FFG676I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K410T-2FFG676I
AMD
Field Programmable Gate Array, 31775 CLBs, 1286MHz, 406720-Cell, CMOS, PBGA676,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
| Package Description | BGA, BGA676,26X26,40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | AMD | |
| Clock Frequency-Max | 1286 MHz | |
| Combinatorial Delay of a CLB-Max | 0.25 ns | |
| JESD-30 Code | S-PBGA-B676 | |
| JESD-609 Code | e1 | |
| Length | 27 mm | |
| Moisture Sensitivity Level | 4 | |
| Number of CLBs | 31775 | |
| Number of Inputs | 400 | |
| Number of Logic Cells | 406720 | |
| Number of Outputs | 400 | |
| Number of Terminals | 676 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 31775 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA676,26X26,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 250 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.37 mm | |
| Supply Voltage-Max | 1.03 V | |
| Supply Voltage-Min | 0.97 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 27 mm |
Alternate Parts for XC7K410T-2FFG676I
This table gives cross-reference parts and alternative options found for XC7K410T-2FFG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K410T-2FFG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC7K410T-2FF676I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1818MHz, 406720-Cell, CMOS, PBGA676, | XC7K410T-2FFG676I vs XC7K410T-2FF676I |
XC7K410T-2FFG676I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC7K410T is 500 MHz.
-
You can implement a DDR3 memory interface using the MIG (Memory Interface Generator) tool in Vivado Design Suite, which generates a customized IP core for the XC7K410T.
-
The power consumption of the XC7K410T depends on the specific application and usage. However, the typical power consumption is around 10-15W. You can use the Xilinx Power Estimator (XPE) tool to estimate power consumption for your specific design.
-
Yes, the XC7K410T supports high-speed serial interfaces like PCIe, SATA, and others. You can use the GTX transceivers in the FPGA to implement these interfaces.
-
You can use the Xilinx Secure Boot and Authentication features to secure your design on the XC7K410T. Additionally, you can implement your own security measures, such as encryption and secure key storage.