Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on NexGen Digital | 1 | 1 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3,088
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XC7K410T-2FFG900I
Yes
Yes
Active
BGA
FBGA-900
900
not_compliant
3A991.D
8542.39.00.01
AMD Xilinx
1.54
1286 MHz
0.61 ns
S-PBGA-B900
e1
31 mm
4
31775
500
406720
500
900
31775 CLBS
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K410T-2FF900I Programmable Logic | Field Programmable Gate Array, 31775 CLBs, 1818MHz, 406720-Cell, CMOS, PBGA900, 31 X 31 MM, 1 MM PITCH, PLASTIC, FBGA-900 | AMD Xilinx | XC7K410T-2FFG900I vs XC7K410T-2FF900I |