Part Details for XC7S100-2FGGA484C by AMD Xilinx
Overview of XC7S100-2FGGA484C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7S100-2FGGA484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ | |
|
MacroQuest Electronics | FPGA Spartan-7 Family 102400 Cells 28nm Technology 1V 484-Pin FCBGA Tray | 600 |
|
$120.4500 / $136.4700 | Buy Now |
|
Win Source Electronics | IC FPGA 338 I/O 484FBGA / Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4423680 102400 484-BGA | 1597 |
|
$109.2760 / $126.0870 | Buy Now |
Part Details for XC7S100-2FGGA484C
XC7S100-2FGGA484C CAD Models
XC7S100-2FGGA484C Part Data Attributes
|
XC7S100-2FGGA484C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7S100-2FGGA484C
AMD Xilinx
Field Programmable Gate Array, PBGA484, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA, BGA484,22X22,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Date Of Intro | 2016-11-15 | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Number of CLBs | 8000 | |
Number of Inputs | 400 | |
Number of Logic Cells | 102400 | |
Number of Outputs | 400 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for XC7S100-2FGGA484C
This table gives cross-reference parts and alternative options found for XC7S100-2FGGA484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S100-2FGGA484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7S100-2FGGA676I | Field Programmable Gate Array, PBGA676, FBGA-676 | AMD Xilinx | XC7S100-2FGGA484C vs XC7S100-2FGGA676I |
XC7S100-2FGGA484I | Field Programmable Gate Array, PBGA484, FBGA-484 | AMD Xilinx | XC7S100-2FGGA484C vs XC7S100-2FGGA484I |