There are no models available for this part yet.
Overview of XC7S15-1FTGB196Q by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XC7S15-1FTGB196Q by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
MacroQuest Electronics | FPGA Spartan-7 Family 12800 Cells 800MHz 28nm Technology 1V 196-Pin CSBGA Tray | 900 |
|
$49.8400 / $79.8600 | Buy Now |
CAD Models for XC7S15-1FTGB196Q by AMD Xilinx
Part Data Attributes for XC7S15-1FTGB196Q by AMD Xilinx
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Package Description
|
CSBGA-196
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
65 Weeks
|
Clock Frequency-Max
|
1098 MHz
|
Combinatorial Delay of a CLB-Max
|
1.27 ns
|
JESD-30 Code
|
S-PBGA-B196
|
JESD-609 Code
|
e3
|
Length
|
15 mm
|
Number of CLBs
|
1000
|
Number of Inputs
|
100
|
Number of Logic Cells
|
12800
|
Number of Outputs
|
100
|
Number of Terminals
|
196
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1000 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA196,14X14,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
1.55 mm
|
Supply Voltage-Max
|
1.05 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for XC7S15-1FTGB196Q
This table gives cross-reference parts and alternative options found for XC7S15-1FTGB196Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S15-1FTGB196Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7S15-1FTGB196C | Field Programmable Gate Array, PBGA196, CSBGA-196 | AMD Xilinx | XC7S15-1FTGB196Q vs XC7S15-1FTGB196C |
XC7S15-1TQGA144I | Field Programmable Gate Array, PBGA144, TQGA-144 | AMD Xilinx | XC7S15-1FTGB196Q vs XC7S15-1TQGA144I |
XC7S15-1TQGA144C | Field Programmable Gate Array, PBGA144, TQGA-144 | AMD Xilinx | XC7S15-1FTGB196Q vs XC7S15-1TQGA144C |
XC7S15-1CSGA225Q | Field Programmable Gate Array, PBGA225, CSBGA-225 | AMD Xilinx | XC7S15-1FTGB196Q vs XC7S15-1CSGA225Q |
XC7S15-1CSGA225I | Field Programmable Gate Array, PBGA225, BGA-225 | AMD Xilinx | XC7S15-1FTGB196Q vs XC7S15-1CSGA225I |
XC7S15-1CPGA196Q | Field Programmable Gate Array, PBGA196, CSBGA-196 | AMD Xilinx | XC7S15-1FTGB196Q vs XC7S15-1CPGA196Q |
Related Parts for XC7S15-1FTGB196Q
-
XC7S15-2FTGB196CField Programmable Gate Arrays
-
M30855FJGPMicrocontrollers
-
XC6127C45B7R-GPower Management Circuits
-
TLV2372QDRQ1Operational Amplifiers
-
XC6219B102MR-GLinear Regulator ICs
-
ST485CDRLine Driver or Receivers
-
XC7Z007S-1CLG225COther uPs/uCs/Peripheral ICs
-
DFLS1100Q-7Rectifier Diodes
-
52610-2333Headers and Edge Type Connectors