Part Details for XC7S15-2TQGA144C by AMD Xilinx
Overview of XC7S15-2TQGA144C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for XC7S15-2TQGA144C
XC7S15-2TQGA144C CAD Models
XC7S15-2TQGA144C Part Data Attributes
|
XC7S15-2TQGA144C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7S15-2TQGA144C
AMD Xilinx
Field Programmable Gate Array, PBGA144, TQGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | TQGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-15 | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B144 | |
Number of CLBs | 1000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for XC7S15-2TQGA144C
This table gives cross-reference parts and alternative options found for XC7S15-2TQGA144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S15-2TQGA144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7S15-2CPGA196C | Field Programmable Gate Array, PBGA196, BGA-196 | AMD Xilinx | XC7S15-2TQGA144C vs XC7S15-2CPGA196C |
XC7S15-2FTGB196C | Field Programmable Gate Array, PBGA196, CSBGA-196 | AMD Xilinx | XC7S15-2TQGA144C vs XC7S15-2FTGB196C |
XC7S15-2CSGA225C | Field Programmable Gate Array, PBGA225, BGA-225 | AMD Xilinx | XC7S15-2TQGA144C vs XC7S15-2CSGA225C |
XC7S15-2CPGA196I | Field Programmable Gate Array, PBGA196, BGA-196 | AMD Xilinx | XC7S15-2TQGA144C vs XC7S15-2CPGA196I |
XC7S15-2CSGA225I | Field Programmable Gate Array, PBGA225, BGA-225 | AMD Xilinx | XC7S15-2TQGA144C vs XC7S15-2CSGA225I |