Part Details for XC7VX485T-3FFG1927E by AMD Xilinx
Results Overview of XC7VX485T-3FFG1927E by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7VX485T-3FFG1927E Information
XC7VX485T-3FFG1927E by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7VX485T-3FFG1927E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
MacroQuest Electronics | FPGA XC7VX485T Family 303600 Logic Units 485760 Cells 547.95MHz 28nm Technology 1V 1927-Pin FCBGA Tray - Trays | 110 |
|
$12,412.3900 / $15,980.7200 | Buy Now |
|
|
Vyrian | Peripheral ICs | 297 |
|
RFQ |
US Tariff Estimator: XC7VX485T-3FFG1927E by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC7VX485T-3FFG1927E
XC7VX485T-3FFG1927E Part Data Attributes
|
|
XC7VX485T-3FFG1927E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7VX485T-3FFG1927E
AMD Xilinx
Field Programmable Gate Array, 37950 CLBs, 1818MHz, 485760-Cell, CMOS, PBGA1927, FBGA-1927
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | XILINX INC | |
| Part Package Code | BGA | |
| Package Description | BGA, BGA1924,44X44,40 | |
| Pin Count | 1927 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A001.A.7.B | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 1818 MHz | |
| Combinatorial Delay of a CLB-Max | 0.58 ns | |
| JESD-30 Code | S-PBGA-B1927 | |
| JESD-609 Code | e1 | |
| Length | 45 mm | |
| Moisture Sensitivity Level | 4 | |
| Number of CLBs | 37950 | |
| Number of Inputs | 600 | |
| Number of Logic Cells | 485760 | |
| Number of Outputs | 600 | |
| Number of Terminals | 1927 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Organization | 37950 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA1924,44X44,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.65 mm | |
| Supply Voltage-Max | 1.03 V | |
| Supply Voltage-Min | 0.97 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Width | 45 mm |
Alternate Parts for XC7VX485T-3FFG1927E
This table gives cross-reference parts and alternative options found for XC7VX485T-3FFG1927E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7VX485T-3FFG1927E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC7VX485T-3FF1927E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1818MHz, 485760-Cell, CMOS, PBGA1924, | XC7VX485T-3FFG1927E vs XC7VX485T-3FF1927E |
XC7VX485T-3FFG1927E Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7VX485T-3FFG1927E is approximately 12W, depending on the operating frequency, voltage, and usage of resources.
-
To implement a DDR3 memory interface with XC7VX485T-3FFG1927E, you need to use the Memory Interface Generator (MIG) tool provided by Xilinx, which generates the necessary IP cores and interface logic.
-
Yes, XC7VX485T-3FFG1927E is capable of supporting high-speed serial interfaces like PCIe and SATA, thanks to its high-speed transceivers and built-in PCIe and SATA IP cores.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC7VX485T-3FFG1927E is approximately 500 MHz, depending on the specific device configuration and operating conditions.