Part Details for XC95108-20TQ100C by AMD Xilinx
Overview of XC95108-20TQ100C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC95108-20TQ100C
XC95108-20TQ100C CAD Models
XC95108-20TQ100C Part Data Attributes
|
XC95108-20TQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC95108-20TQ100C
AMD Xilinx
Flash PLD, 20ns, 108-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 81 | |
Number of Macro Cells | 108 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 81 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC95108-20TQ100C
This table gives cross-reference parts and alternative options found for XC95108-20TQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95108-20TQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC95108-20TQG100I | Flash PLD, 20ns, 108-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | AMD Xilinx | XC95108-20TQ100C vs XC95108-20TQG100I |
XC95108-7TQ100I | Flash PLD, 7.5ns, 108-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC95108-20TQ100C vs XC95108-7TQ100I |
XC95108-7TQ100C | Flash PLD, 7.5ns, 108-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC95108-20TQ100C vs XC95108-7TQ100C |
XC95108-15TQ100C | Flash PLD, 15ns, 108-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC95108-20TQ100C vs XC95108-15TQ100C |
XC95108-10TQG100C | Flash PLD, 10ns, 108-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | AMD Xilinx | XC95108-20TQ100C vs XC95108-10TQG100C |