There are no models available for this part yet.
Overview of XC95144XL-7TQ144I by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for XC95144XL-7TQ144I by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 91 |
|
RFQ | ||||
Quest Components | FLASH PLD, 7.5NS, PQFP144 | 1 |
|
$34.3232 | Buy Now |
CAD Models for XC95144XL-7TQ144I by AMD Xilinx
Part Data Attributes for XC95144XL-7TQ144I by AMD Xilinx
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
YES
|
Clock Frequency-Max
|
138.88 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e4
|
JTAG BST
|
YES
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
117
|
Number of Inputs
|
117
|
Number of Macro Cells
|
144
|
Number of Outputs
|
117
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
0 DEDICATED INPUTS, 117 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
Alternate Parts for XC95144XL-7TQ144I
This table gives cross-reference parts and alternative options found for XC95144XL-7TQ144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95144XL-7TQ144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC95144XV-7TQ144C | Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP144, TQFP-144 | AMD Xilinx | XC95144XL-7TQ144I vs XC95144XV-7TQ144C |
XC95144XV-4TQG144C | Flash PLD, 4ns, PQFP144, PLASTIC, TQFP-144 | AMD Xilinx | XC95144XL-7TQ144I vs XC95144XV-4TQG144C |
XC95144XV-7TQ144I | Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP144, TQFP-144 | AMD Xilinx | XC95144XL-7TQ144I vs XC95144XV-7TQ144I |
XC95144XL-10TQ144I | Flash PLD, 10ns, 144-Cell, CMOS, PQFP144, TQFP-144 | AMD Xilinx | XC95144XL-7TQ144I vs XC95144XL-10TQ144I |
XC95144XV-5TQ144C | Flash PLD, 5ns, 144-Cell, CMOS, PQFP144, TQFP-144 | AMD Xilinx | XC95144XL-7TQ144I vs XC95144XV-5TQ144C |
XC95144XL-10TQ144C | Flash PLD, 10ns, 144-Cell, CMOS, PQFP144, TQFP-144 | AMD Xilinx | XC95144XL-7TQ144I vs XC95144XL-10TQ144C |
XC95144XL-7TQG144C | Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | AMD Xilinx | XC95144XL-7TQ144I vs XC95144XL-7TQG144C |
Related Parts for XC95144XL-7TQ144I
-
XC95144XL-7TQ144CProgrammable Logic Devices
-
XC7Z045-2FBG676IField Programmable Gate Arrays
-
STM32F205VCT6TRMicrocontrollers
-
XC9265B361MR-GSwitching Regulator or Controllers
-
M29W320DB70N6TFlash Memories
-
EPCS4SI8EEPROMs
-
AD1674BRAnalog to Digital Converters
-
AD7538TQDigital to Analog Converters
-
FDD3682-F085Power Field-Effect Transistors