Programmable Logic
XC95144XV-7CS144C
Description: Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144

Overview of XC95144XV-7CS144C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC95144XV-7CS144C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Rochester Electronics XC95144XV - Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 1459
  • 1 $9.7900
  • 25 $9.6000
  • 100 $9.2100
  • 500 $8.8200
  • 1,000 $8.3300
$8.3300 / $9.7900 Buy Now

CAD Models for XC95144XV-7CS144C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC95144XV-7CS144C by AMD Xilinx

XC95144XV-7CS144C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
CSP-144
Pin Count
144
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
YES
Clock Frequency-Max
125 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
JTAG BST
YES
Length
12 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
117
Number of Macro Cells
144
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 117 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA144,13X13,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
Programmable Logic Type
FLASH PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
2.62 V
Supply Voltage-Min
2.37 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. XC95144XV-7CS144C
    AMD Xilinx
    Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144
    VS

Alternate Parts for XC95144XV-7CS144C

This table gives cross-reference parts and alternative options found for XC95144XV-7CS144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95144XV-7CS144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC95144XV-7CSG144C Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XV-7CSG144C
Part Number Description Manufacturer Compare
XA95144XL-10CSG144I Flash PLD, 10ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XA95144XL-10CSG144I
XC95144XL-7CSG144I Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, LEAD FREE, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XL-7CSG144I
XC95144XV-7CSG144C Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XV-7CSG144C
XC95144XL-5CSG144C Flash PLD, 5ns, 144-Cell, CMOS, PBGA144, LEAD FREE, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XL-5CSG144C
XC95144XL-10CS144I Flash PLD, 10ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XL-10CS144I
XC95144XV-7CS144I Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XV-7CS144I
XC95144XV-5CS144C Flash PLD, 5ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XV-5CS144C
XC95144XV-5CSG144C Flash PLD, 5ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XV-5CSG144C
XC95144XL-7CS144I Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XL-7CS144I
XC95144XL-10CSG144C Flash PLD, 10ns, 144-Cell, CMOS, PBGA144, LEAD FREE, CSP-144 AMD Xilinx XC95144XV-7CS144C vs XC95144XL-10CSG144C

Related Parts for XC95144XV-7CS144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC95144XV-7CS144C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC95144XV-7CS144C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC95144XV-7CS144C would you like to use for your alert(s)?
  • Please alert me when XC95144XV-7CS144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC95144XV-7CS144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC95144XV-7CS144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC95144XV-7CS144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC95144XV-7CS144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC95144XV-7CS144C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: