Datasheets
XC95216-20HQG208I by: AMD Xilinx

Flash PLD, 20ns, CMOS, PQFP208, HQFP-208

Part Details for XC95216-20HQG208I by AMD Xilinx

Overview of XC95216-20HQG208I by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage Telecommunications

Part Details for XC95216-20HQG208I

XC95216-20HQG208I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC95216-20HQG208I Part Data Attributes

XC95216-20HQG208I AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC95216-20HQG208I AMD Xilinx Flash PLD, 20ns, CMOS, PQFP208, HQFP-208
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code QFP
Package Description FQFP,
Pin Count 208
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 50 MHz
JESD-30 Code S-PQFP-G208
JESD-609 Code e3
Length 28 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 166
Number of Terminals 208
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 166 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FLASH PLD
Propagation Delay 20 ns
Qualification Status Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm

Alternate Parts for XC95216-20HQG208I

This table gives cross-reference parts and alternative options found for XC95216-20HQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95216-20HQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC95216-20HQ208C Flash PLD, 20ns, 216-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95216-20HQG208I vs XC95216-20HQ208C
XC95216-20HQG208C Flash PLD, 20ns, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95216-20HQG208I vs XC95216-20HQG208C
Part Number Description Manufacturer Compare
XC95216-10HQ208C Flash PLD, 10ns, 216-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95216-20HQG208I vs XC95216-10HQ208C
XC95216-20HQG208C Flash PLD, 20ns, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95216-20HQG208I vs XC95216-20HQG208C
XC95216-20HQ208C Flash PLD, 20ns, 216-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95216-20HQG208I vs XC95216-20HQ208C
XC95216-15HQ208I Flash PLD, 15ns, 216-Cell, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95216-20HQG208I vs XC95216-15HQ208I
XC95288XL-7PQ208I Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC95216-20HQG208I vs XC95288XL-7PQ208I
XC95288XL-10PQ208C Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC95216-20HQG208I vs XC95288XL-10PQ208C
XC95216-10HQG208C Flash PLD, 10ns, CMOS, PQFP208, HQFP-208 AMD Xilinx XC95216-20HQG208I vs XC95216-10HQG208C
XC95288XL-7PQG208C Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 AMD Xilinx XC95216-20HQG208I vs XC95288XL-7PQG208C
XC95288XV-7PQG208I Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC95216-20HQG208I vs XC95288XV-7PQG208I
XC95288XL-10PQ208I Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC95216-20HQG208I vs XC95288XL-10PQ208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC95216-20HQG208I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC95216-20HQG208I by AMD Xilinx

  • Please alert me when XC95216-20HQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC95216-20HQG208I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC95216-20HQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC95216-20HQG208I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC95216-20HQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC95216-20HQG208I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: