If you like Findchips… You will love Findchips PRO. Try it Now.
Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
XC95288XL-7PQG208I
Yes
Yes
Active
XILINX INC
QFP
LEAD FREE, PLASTIC, QFP-208
208
compliant
EAR99
8542.39.00.01
12 Weeks
Xilinx
1.68
YES
125 MHz
YES
S-PQFP-G208
e3
YES
28 mm
3
168
288
208
85 °C
-40 °C
0 DEDICATED INPUTS, 168 I/O
MACROCELL
PLASTIC/EPOXY
FQFP
QFP208,1.2SQ,20
SQUARE
FLATPACK, FINE PITCH
245
2.5/3.3,3.3 V
FLASH PLD
7.5 ns
Not Qualified
4.1 mm
Programmable Logic Devices
3.6 V
3 V
3.3 V
YES
CMOS
INDUSTRIAL
Matte Tin (Sn)
GULL WING
0.5 mm
QUAD
30
28 mm
1
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC95288XV-7PQG208I Programmable Logic | Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XV-7PQG208I |
XC95288XV-10PQ208I Programmable Logic | Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XV-10PQ208I |
XC95288XL-7PQ208C Programmable Logic | Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XL-7PQ208C |
XC95216-20HQG208C Programmable Logic | Flash PLD, 20ns, CMOS, PQFP208, HQFP-208 | Xilinx | XC95288XL vs XC95216-20HQG208C |
XC95216-10HQ208I Programmable Logic | Flash PLD, 10ns, 216-Cell, CMOS, PQFP208, HQFP-208 | Xilinx | XC95288XL vs XC95216-10HQ208I |
XC95288XL-6PQG208C Programmable Logic | Flash PLD, 6ns, 288-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XL-6PQG208C |
XC95288XL-10PQ208C Programmable Logic | Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XL-10PQ208C |
XC95288XV-10PQG208I Programmable Logic | Flash PLD, 10ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XV-10PQG208I |
XC95288XV-5PQ208C Programmable Logic | Flash PLD, 5ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XV-5PQ208C |
XC95288XV-7PQ208I Programmable Logic | Flash PLD, 7.5ns, 288-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Xilinx | XC95288XL vs XC95288XV-7PQ208I |