Part Details for XC9536XV-3PCG44I by AMD Xilinx
Overview of XC9536XV-3PCG44I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Part Details for XC9536XV-3PCG44I
XC9536XV-3PCG44I CAD Models
XC9536XV-3PCG44I Part Data Attributes
|
XC9536XV-3PCG44I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9536XV-3PCG44I
AMD Xilinx
Flash PLD, 3.5ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 2.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm |
Alternate Parts for XC9536XV-3PCG44I
This table gives cross-reference parts and alternative options found for XC9536XV-3PCG44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536XV-3PCG44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9536XV-4PCG44C | Flash PLD, 4ns, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XV-4PCG44C |
XC9536XL-10PCG44I | Flash PLD, 10ns, 36-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XL-10PCG44I |
XC9536XV-3PC44I | Flash PLD, 3.5ns, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XV-3PC44I |
XC9536XL-4PCG44C | Flash PLD, 4ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XL-4PCG44C |
XC9536XL-4PC44C | Flash PLD, 4ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XL-4PC44C |
XC9536XL-7PCG44I | Flash PLD, 7.5ns, 36-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XL-7PCG44I |
XC9536XV-7PCG44I | Flash PLD, 7.5ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XV-7PCG44I |
XC9536XL-5PCG44C | Flash PLD, 5ns, 36-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XL-5PCG44C |
XC9536XV-7PCG44C | Flash PLD, 7.5ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XV-7PCG44C |
XC9536XL-7PC44I | Flash PLD, 7.5ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC9536XV-3PCG44I vs XC9536XL-7PC44I |