Programmable Logic
XC9572F-10PCG84C
AMD Xilinx
Description: Flash PLD, 10ns, CMOS, PQCC84, PLASTIC, LCC-84

Overview of XC9572F-10PCG84C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for XC9572F-10PCG84C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC9572F-10PCG84C by AMD Xilinx

XC9572F-10PCG84C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
67 MHz
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Length
29.3116 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
69
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 69 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FLASH PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
29.3116 mm
Want to compare parts?
  1. XC9572F-10PCG84C
    AMD Xilinx
    Flash PLD, 10ns, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for XC9572F-10PCG84C

This table gives cross-reference parts and alternative options found for XC9572F-10PCG84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9572F-10PCG84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC9572F-10PC84C Flash PLD, 10ns, 72-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC9572F-10PC84C
Part Number Description Manufacturer Compare
XC95108-15PCG84I Flash PLD, 15ns, 108-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC95108-15PCG84I
XC95108F-7PCG84C Flash PLD, 7.5ns, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC95108F-7PCG84C
XC9572F-10PC84C Flash PLD, 10ns, 72-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC9572F-10PC84C
XC9572-10PC84 Flash PLD, CMOS, PQCC84, PLASTIC, MO-047AF, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC9572-10PC84
XC95108-20PCG84I Flash PLD, 20ns, 108-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC95108-20PCG84I
XC95108-20PC84C Flash PLD, 20ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC95108-20PC84C
XC9572-10PC84C Flash PLD, 10ns, 72-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC9572-10PC84C
XC9572-7PCG84C Flash PLD, 7.5ns, 72-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC9572-7PCG84C
XC95108F-10PC84C Flash PLD, 10ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC95108F-10PC84C
XC95108F-15PC84C Flash PLD, 15ns, 108-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC9572F-10PCG84C vs XC95108F-15PC84C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC9572F-10PCG84C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC9572F-10PCG84C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC9572F-10PCG84C would you like to use for your alert(s)?
  • Please alert me when XC9572F-10PCG84C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC9572F-10PCG84C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC9572F-10PCG84C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC9572F-10PCG84C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC9572F-10PCG84C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC9572F-10PCG84C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: