Part Details for XC9572XL-10TQ100I by AMD Xilinx
Overview of XC9572XL-10TQ100I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for XC9572XL-10TQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1560
|
Newark | Cpld, Flash, 100 Mhz, 10Ns, Tqfp-100 Rohs Compliant: No |Amd Xilinx XC9572XL-10TQ100I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.7900 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Flash Based Complex PLD, 72 Cell, 10ns, 100 Pin, Plastic, QFP | 6 |
|
$11.7600 / $13.2300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for XC9572XL-10TQ100I
XC9572XL-10TQ100I CAD Models
XC9572XL-10TQ100I Part Data Attributes:
|
XC9572XL-10TQ100I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9572XL-10TQ100I
AMD Xilinx
Flash PLD, 10ns, 72-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | 72 MACROCELLS | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 72 | |
Number of Inputs | 72 | |
Number of Macro Cells | 72 | |
Number of Outputs | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 72 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC9572XL-10TQ100I
This table gives cross-reference parts and alternative options found for XC9572XL-10TQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9572XL-10TQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9572XL-10TQG100C | Flash PLD, 10ns, 72-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XL-10TQG100C |
XC9572XL-7TQG100I | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XL-7TQG100I |
XC9572XV-5TQG100I | Flash PLD, 5ns, PQFP100, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XV-5TQG100I |
XC9572XV-7TQG100I | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XV-7TQG100I |
XC9572XL-5TQG100C | Flash PLD, 5ns, 72-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XL-5TQG100C |
XC9572XV-7TQG100C | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XV-7TQG100C |
XC9572XL-7TQG100C | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XL-7TQG100C |
XC9572XL-7TQ100I | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XL-7TQ100I |
XC9572XL-10TQ100C | Flash PLD, 10ns, 72-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XC9572XL-10TQ100C |
XA9572XL-10TQG100Q | Flash PLD, 10ns, 72-Cell, CMOS, PQFP100, TQFP-100 | AMD Xilinx | XC9572XL-10TQ100I vs XA9572XL-10TQG100Q |