Part Details for XCC2640R2FTWRGZTQ1 by Texas Instruments
Overview of XCC2640R2FTWRGZTQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCC2640R2FTWRGZTQ1
XCC2640R2FTWRGZTQ1 CAD Models
XCC2640R2FTWRGZTQ1 Part Data Attributes
|
XCC2640R2FTWRGZTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XCC2640R2FTWRGZTQ1
Texas Instruments
Automotive Qualified SimpleLink™ Bluetooth® low energy Wireless MCU 48-VQFN -40 to 105
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-01-16 | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for XCC2640R2FTWRGZTQ1
This table gives cross-reference parts and alternative options found for XCC2640R2FTWRGZTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCC2640R2FTWRGZTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2640R2FRGZR | SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 48-VQFN -40 to 85 | Texas Instruments | XCC2640R2FTWRGZTQ1 vs CC2640R2FRGZR |
CC2640R2FTWRGZQ1 | Telecom Circuit | Texas Instruments | XCC2640R2FTWRGZTQ1 vs CC2640R2FTWRGZQ1 |
CC2640R2FTWRGZTQ1 | SimpleLink™ automotive qualified 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU 48-VQFN -40 to 105 | Texas Instruments | XCC2640R2FTWRGZTQ1 vs CC2640R2FTWRGZTQ1 |