Part Details for XCKJ10541 by Schneider Electric
Overview of XCKJ10541 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XCKJ10541
XCKJ10541 CAD Models
XCKJ10541 Part Data Attributes
|
XCKJ10541
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XCKJ10541
Schneider Electric
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Angle | 30 deg | |
Actuator Length | 3.35 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROLLER LEVER | |
Additional Feature | APPROVALS: CCC; CSA; EN; IEC; UL | |
Body Breadth | 40 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 82 mm | |
Contact (AC) Max Rating R Load | 3A@240VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.27 A | |
Contact (DC) Max Rating R Load | 0.27A@250VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 5000000 Cycle(s) | |
Insulator Material | ZINC ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |