Part Details for XCKN2145P20 by Schneider Electric
Overview of XCKN2145P20 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKN2145P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5855
|
Newark | Limit Sw, Spst, Roller Lever, 10A, 240V, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Contact Current Dc Max:10A Rohs Compliant: Yes |Schneider Electric XCKN2145P20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |