Part Details for XCKU035-1FFVA1156E by AMD Xilinx
Overview of XCKU035-1FFVA1156E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCKU035-1FFVA1156E
XCKU035-1FFVA1156E CAD Models
XCKU035-1FFVA1156E Part Data Attributes:
|
XCKU035-1FFVA1156E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU035-1FFVA1156E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-1156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-15 | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 25391 | |
Number of Inputs | 520 | |
Number of Logic Cells | 444343 | |
Number of Outputs | 520 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 25391 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XCKU035-1FFVA1156E
This table gives cross-reference parts and alternative options found for XCKU035-1FFVA1156E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU035-1FFVA1156E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU035-1FFVA1156I | Field Programmable Gate Array, 1700 CLBs, 355474-Cell, CMOS, PBGA1156, FBGA-1156 | AMD Xilinx | XCKU035-1FFVA1156E vs XCKU035-1FFVA1156I |