Part Details for XCKU115-2FLVA1517I by AMD Xilinx
Overview of XCKU115-2FLVA1517I by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU115-2FLVA1517I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 1451100-CELL, PBGA1517 | 16 |
|
$3,760.4457 | Buy Now |
Part Details for XCKU115-2FLVA1517I
XCKU115-2FLVA1517I CAD Models
XCKU115-2FLVA1517I Part Data Attributes
|
XCKU115-2FLVA1517I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU115-2FLVA1517I
AMD Xilinx
Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA1517, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | BGA-1517 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1451100 | |
Number of Outputs | 832 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.09 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XCKU115-2FLVA1517I
This table gives cross-reference parts and alternative options found for XCKU115-2FLVA1517I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU115-2FLVA1517I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU115-2FLVD1517I | Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA1517, FBGA-1517 | AMD Xilinx | XCKU115-2FLVA1517I vs XCKU115-2FLVD1517I |
XCKU115-2FLVD1517E | Field Programmable Gate Array, 5520 CLBs, 1160880-Cell, CMOS, PBGA1517, FBGA-1517 | AMD Xilinx | XCKU115-2FLVA1517I vs XCKU115-2FLVD1517E |