XCKU15P-L1FFVE1760I
Description: Field Programmable Gate Array,

Overview of XCKU15P-L1FFVE1760I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for XCKU15P-L1FFVE1760I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCKU15P-L1FFVE1760I by AMD Xilinx

XCKU15P-L1FFVE1760I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Package Description
BGA, BGA1760,42X42,40
Reach Compliance Code
compliant
ECCN Code
3A001.A.7.B
HTS Code
8542.39.00.01
Date Of Intro
2016-06-03
JESD-30 Code
S-PBGA-B1760
JESD-609 Code
e1
Length
42.5 mm
Moisture Sensitivity Level
4
Number of CLBs
65340
Number of Inputs
668
Number of Logic Cells
1143450
Number of Outputs
668
Number of Terminals
1760
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
65340 CLBs
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1760,42X42,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.71 mm
Supply Voltage-Max
0.742 V
Supply Voltage-Min
0.698 V
Supply Voltage-Nom
0.72 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
42.5 mm
Want to compare parts?
  1. XCKU15P-L1FFVE1760I
    AMD Xilinx
    Field Programmable Gate Array,
    VS

Alternate Parts for XCKU15P-L1FFVE1760I

This table gives cross-reference parts and alternative options found for XCKU15P-L1FFVE1760I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU15P-L1FFVE1760I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCKU15P-L1FFVA1760I Field Programmable Gate Array, AMD Xilinx XCKU15P-L1FFVE1760I vs XCKU15P-L1FFVA1760I
XCKU15P-1LFFVA1760I Field Programmable Gate Array, AMD Xilinx XCKU15P-L1FFVE1760I vs XCKU15P-1LFFVA1760I
XCKU15P-L1FFVE1517I Field Programmable Gate Array, AMD Xilinx XCKU15P-L1FFVE1760I vs XCKU15P-L1FFVE1517I
XCKU15P-1LFFVE1760I Field Programmable Gate Array, AMD Xilinx XCKU15P-L1FFVE1760I vs XCKU15P-1LFFVE1760I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCKU15P-L1FFVE1760I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCKU15P-L1FFVE1760I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCKU15P-L1FFVE1760I would you like to use for your alert(s)?
  • Please alert me when XCKU15P-L1FFVE1760I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCKU15P-L1FFVE1760I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCKU15P-L1FFVE1760I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCKU15P-L1FFVE1760I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCKU15P-L1FFVE1760I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCKU15P-L1FFVE1760I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: