Part Details for XCKU5P-L1SFVB784I by AMD Xilinx
Overview of XCKU5P-L1SFVB784I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU5P-L1SFVB784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9516
|
Newark | Fpga, Kintex Ultrascale+, Fcbga-784, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amd Xilinx XCKU5P-L1SFVB784I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,782.0000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for XCKU5P-L1SFVB784I
XCKU5P-L1SFVB784I CAD Models
XCKU5P-L1SFVB784I Part Data Attributes
|
XCKU5P-L1SFVB784I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU5P-L1SFVB784I
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2016-06-03 | |
Additional Feature | IT ALSO OPERATES AT 0.85 V | |
JESD-30 Code | S-PBGA-B784 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 27120 | |
Number of Inputs | 304 | |
Number of Logic Cells | 474600 | |
Number of Outputs | 304 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 27120 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA784,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for XCKU5P-L1SFVB784I
This table gives cross-reference parts and alternative options found for XCKU5P-L1SFVB784I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU5P-L1SFVB784I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU5P-L1FFVB676I | Field Programmable Gate Array, | AMD Xilinx | XCKU5P-L1SFVB784I vs XCKU5P-L1FFVB676I |
XCKU5P-1LFFVD900I | Field Programmable Gate Array, | AMD Xilinx | XCKU5P-L1SFVB784I vs XCKU5P-1LFFVD900I |
XCKU5P-L1FFVA676I | Field Programmable Gate Array, | AMD Xilinx | XCKU5P-L1SFVB784I vs XCKU5P-L1FFVA676I |
XQKU5P-L1SFRB784I | Field Programmable Gate Array, | AMD Xilinx | XCKU5P-L1SFVB784I vs XQKU5P-L1SFRB784I |
XCKU5P-1LFFVB676I | Field Programmable Gate Array, | AMD Xilinx | XCKU5P-L1SFVB784I vs XCKU5P-1LFFVB676I |