Part Details for XCL209F183DR by Torex Semiconductor LTD
Overview of XCL209F183DR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCL209F183DR
XCL209F183DR CAD Models
XCL209F183DR Part Data Attributes
|
XCL209F183DR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL209F183DR
Torex Semiconductor LTD
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-21 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Terminal Finish | NICKEL SILVER GOLD |
Alternate Parts for XCL209F183DR
This table gives cross-reference parts and alternative options found for XCL209F183DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL209F183DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL209B183DR | Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8, | Torex Semiconductor LTD | XCL209F183DR vs XCL209B183DR |
XCL209A183DR | Switching Regulator, Current-mode, 0.4A, 3450kHz Switching Freq-Max, PDSO8, | Torex Semiconductor LTD | XCL209F183DR vs XCL209A183DR |