-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0384
|
Newark | Dc/Dc Conv, 3V, 0.05A, 85Deg C Rohs Compliant: Yes |Torex XCL210D301GR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$1.5100 | Buy Now |
DISTI #
893-1262-1-ND
|
DigiKey | DC DC CONVERTER 3V 50MA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1489 / $2.6100 | Buy Now |
DISTI #
XCL210D301GR-G
|
Avnet Americas | Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R - Tape and Reel (Alt: XCL210D301GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
865-XCL210D301GR-G
|
Mouser Electronics | Switching Voltage Regulators 50mA Inductor micro DCDC Converter RoHS: Compliant | 0 |
|
$1.1400 / $1.1900 | Order Now |
DISTI #
XCL210D301GR-G
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷6VDC, Uout: 3VDC, 0.05A, CL2025 Min Qty: 1 | 0 |
|
$1.4300 / $2.1000 | RFQ |
DISTI #
XCL210D301GR-G
|
Avnet Silica | Conv DC-DC Single Step Down 2V to 6V 8-Pin CL-2025 T/R (Alt: XCL210D301GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCL210D301GR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL210D301GR-G
Torex Semiconductor LTD
Switching Regulator, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXSS-N8 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |