There are no models available for this part yet.
Overview of XCL214B123DR by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XCL214B123DR by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH0398
|
Newark | Dc/Dc Conv, 1.2V, 1.5A, 3Mhz, 105Deg C Rohs Compliant: Yes |Torex XCL214B123DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7700 | Buy Now |
CAD Models for XCL214B123DR by Torex Semiconductor LTD
Part Data Attributes for XCL214B123DR by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Torex
|
Additional Feature
|
ALSO REQUIRE PFM CONTROL TECHNIQUE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XQCC-N9
|
Length
|
3.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Output Voltage-Max
|
1.224 V
|
Output Voltage-Min
|
1.176 V
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.05 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
3000 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL SILVER GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2.5 mm
|
Alternate Parts for XCL214B123DR
This table gives cross-reference parts and alternative options found for XCL214B123DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL214B123DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCL213B123DR | Switching Regulator, 1.5A, USP-9 | Torex Semiconductor LTD | XCL214B123DR vs XCL213B123DR |
Related Parts for XCL214B123DR
-
XCL214B0M3DRSwitching Regulator or Controllers
-
XCVU13P-1FHGB2104EField Programmable Gate Arrays
-
AD8606ARMZ-REELOperational Amplifiers
-
XCM414B055D2-GLinear Regulator ICs
-
ADG507AKRZMultiplexers or Switches
-
1N4148W-G3-08Rectifier Diodes
-
UWX1C100MCL2GBFixed Capacitors
-
XCR3256XL-10PQG208IProgrammable Logic Devices
-
SP4020-01FTG-CTransient Suppressors