Part Details for XCL220B183FR-G by Torex Semiconductor LTD
Results Overview of XCL220B183FR-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCL220B183FR-G Information
XCL220B183FR-G by Torex Semiconductor LTD is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: XCL220B183FR-G by Torex Semiconductor LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XCL220B183FR-G
XCL220B183FR-G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XCL220B183FR-G Part Data Attributes
|
|
XCL220B183FR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XCL220B183FR-G
Torex Semiconductor LTD
Switching Regulator, 1A, CL-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Require Pfm Control Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-XBCC-B8 | |
| Length | 2.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 1.836 V | |
| Output Voltage-Min | 1.764 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Unspecified | |
| Package Code | BCC | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.04 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 3000 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Silver Gold | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.55 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Width | 2 Mm |
Alternate Parts for XCL220B183FR-G
This table gives cross-reference parts and alternative options found for XCL220B183FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL220B183FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XCL220B203FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | XCL220B183FR-G vs XCL220B203FR-G |
| XCL220B1M3FR-G | Torex Semiconductor LTD | Check for Price | Switching Regulator, 1A, CL-8 | XCL220B183FR-G vs XCL220B1M3FR-G |
| SC4626LSKTRT | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 1A, 3000kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | XCL220B183FR-G vs SC4626LSKTRT |
XCL220B183FR-G Frequently Asked Questions (FAQ)
-
A good PCB layout for XCL220B183FR-G involves placing the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to place the output capacitor close to the IC. Additionally, the output voltage can be stabilized by adding a 10nF capacitor between the FB pin and the output pin.
-
Although the datasheet specifies a maximum input voltage of 18V, it is recommended to limit the input voltage to 15V to ensure reliable operation and to prevent damage to the IC.
-
The output voltage of XCL220B183FR-G can be calculated using the following formula: Vout = 0.8V x (R1/R2) + 0.8V, where R1 and R2 are the resistors connected to the FB pin.
-
The maximum output current of XCL220B183FR-G is 2A, but it is recommended to limit the output current to 1.5A to ensure reliable operation and to prevent overheating.