XCL220B1H3FR-G
Torex Semiconductor LTD
Description: Switching Regulator, 1A, CL-8

Overview of XCL220B1H3FR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for XCL220B1H3FR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XCL220B1H3FR-G by Torex Semiconductor LTD

XCL220B1H3FR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
BCC,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Torex
Additional Feature
ALSO REQUIRE PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
2.75 V
JESD-30 Code
R-XBCC-B8
Length
2.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
1.683 V
Output Voltage-Min
1.617 V
Output Voltage-Nom
1.65 V
Package Body Material
UNSPECIFIED
Package Code
BCC
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.04 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL SILVER GOLD
Terminal Form
BUTT
Terminal Pitch
0.55 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
2 mm
Want to compare parts?
  1. XCL220B1H3FR-G
    Torex Semiconductor LTD
    Switching Regulator, 1A, CL-8
    VS

Alternate Parts for XCL220B1H3FR-G

This table gives cross-reference parts and alternative options found for XCL220B1H3FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCL220B1H3FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCL220B1K3FR-G Switching Regulator, 1A, CL-8 Torex Semiconductor LTD XCL220B1H3FR-G vs XCL220B1K3FR-G
XCL220B163FR-G Switching Regulator, 1A, CL-8 Torex Semiconductor LTD XCL220B1H3FR-G vs XCL220B163FR-G
Part Number Description Manufacturer Compare
XCL220B163FR-G Switching Regulator, 1A, CL-8 Torex Semiconductor LTD XCL220B1H3FR-G vs XCL220B163FR-G
XCL220B1K3FR-G Switching Regulator, 1A, CL-8 Torex Semiconductor LTD XCL220B1H3FR-G vs XCL220B1K3FR-G

Related Parts for XCL220B1H3FR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCL220B1H3FR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCL220B1H3FR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XCL220B1H3FR-G would you like to use for your alert(s)?
  • Please alert me when XCL220B1H3FR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCL220B1H3FR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCL220B1H3FR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCL220B1H3FR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCL220B1H3FR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCL220B1H3FR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: