Datasheets
XCM6260QRTVRQ1 by: Texas Instruments

Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125

Part Details for XCM6260QRTVRQ1 by Texas Instruments

Overview of XCM6260QRTVRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for XCM6260QRTVRQ1

XCM6260QRTVRQ1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XCM6260QRTVRQ1 Part Data Attributes

XCM6260QRTVRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
XCM6260QRTVRQ1 Texas Instruments Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC32,.2SQ,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-03-08
Analog Input Voltage-Max 14.2 V
Analog Input Voltage-Min
Converter Type ADC, DELTA-SIGMA
JESD-30 Code S-PQCC-N32
Length 5 mm
Number of Analog In Channels 6
Number of Bits 32
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Sample Rate 768 MHz
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Alternate Parts for XCM6260QRTVRQ1

This table gives cross-reference parts and alternative options found for XCM6260QRTVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCM6260QRTVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCM6260QRTVRQ1 Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125 Texas Instruments XCM6260QRTVRQ1 vs PCM6260QRTVRQ1
Part Number Description Manufacturer Compare
PCM6260QRTVRQ1 Automotive 6-ch audio ADC with integrated programmable mic bias, boost and input diagnostics 32-WQFN -40 to 125 Texas Instruments XCM6260QRTVRQ1 vs PCM6260QRTVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCM6260QRTVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCM6260QRTVRQ1 by Texas Instruments

  • Please alert me when XCM6260QRTVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XCM6260QRTVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCM6260QRTVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XCM6260QRTVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCM6260QRTVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCM6260QRTVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: