If you like Findchips… You will love Findchips PRO. Try it Now.
EE PLD, 12ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144
XCR3256XL-12TQG144C
Yes
Yes
Active
XILINX INC
QFP
LEAD FREE, TQFP-144
144
compliant
EAR99
8542.39.00.01
14 Weeks
Xilinx
1.11
YES
88 MHz
YES
S-PQFP-G144
e3
YES
20 mm
3
120
256
144
70 °C
0 DEDICATED INPUTS, 120 I/O
MACROCELL
PLASTIC/EPOXY
LFQFP
QFP144,.87SQ,20
SQUARE
FLATPACK, LOW PROFILE, FINE PITCH
260
3.3 V
EE PLD
12 ns
Not Qualified
1.6 mm
Programmable Logic Devices
3.6 V
3 V
3.3 V
YES
CMOS
COMMERCIAL
Matte Tin (Sn)
GULL WING
0.5 mm
QUAD
30
20 mm
226
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3256XL-7TQG144C Programmable Logic | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Xilinx | XCR3256XL-12TQG144C vs XCR3256XL-7TQG144C |
M5LV-256/104-12VI Programmable Logic | EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | XCR3256XL-12TQG144C vs M5LV-256/104-12VI |
XCR3256XL-12TQG144I Programmable Logic | EE PLD, 12ns, 256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Xilinx | XCR3256XL-12TQG144C vs XCR3256XL-12TQG144I |
M5A3-256/104-15VI Programmable Logic | EE PLD, 15ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | XCR3256XL-12TQG144C vs M5A3-256/104-15VI |
M5A3-256/104-5VC Programmable Logic | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP144, | Vantis Corporation | XCR3256XL-12TQG144C vs M5A3-256/104-5VC |
M5A3-256/104-12VC Programmable Logic | EE PLD, 12ns, 256-Cell, CMOS, PQFP144, | Vantis Corporation | XCR3256XL-12TQG144C vs M5A3-256/104-12VC |
M5LV-256/104-10VC Programmable Logic | EE PLD, 10ns, 256-Cell, CMOS, PQFP144, | Vantis Corporation | XCR3256XL-12TQG144C vs M5LV-256/104-10VC |
M5LV-256/104-7VI Programmable Logic | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | XCR3256XL-12TQG144C vs M5LV-256/104-7VI |
M5LV-256/104-12VC Programmable Logic | EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Lattice Semiconductor Corporation | XCR3256XL-12TQG144C vs M5LV-256/104-12VC |
XCR3256XL-12TQ144I Programmable Logic | EE PLD, 12ns, 256-Cell, CMOS, PQFP144, TQFP-144 | Xilinx | XCR3256XL-12TQG144C vs XCR3256XL-12TQ144I |
1,756,279 of 3,262,357 parts
-0.03% change vs. last year4,721 of 8,377 parts
-0.03% change vs. last year2,100 of 3,247 parts
-0.01% change vs. last year