Programmable Logic
XCR3384XL-10FGG324C
Description: EE PLD, 10ns, 384-Cell, CMOS, PBGA324, FBGA-324

Overview of XCR3384XL-10FGG324C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XCR3384XL-10FGG324C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCR3384XL-10FGG324C by AMD Xilinx

XCR3384XL-10FGG324C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-324
Pin Count
324
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
102 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
JTAG BST
YES
Length
23 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
220
Number of Macro Cells
384
Number of Terminals
324
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 220 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,20X20,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
Want to compare parts?
  1. XCR3384XL-10FGG324C
    AMD Xilinx
    EE PLD, 10ns, 384-Cell, CMOS, PBGA324, FBGA-324
    VS

Alternate Parts for XCR3384XL-10FGG324C

This table gives cross-reference parts and alternative options found for XCR3384XL-10FGG324C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3384XL-10FGG324C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCR3384XL-10FG324C EE PLD, 10ns, 384-Cell, CMOS, PBGA324, FBGA-324 AMD Xilinx XCR3384XL-10FGG324C vs XCR3384XL-10FG324C
Part Number Description Manufacturer Compare
XCR3384XL-7FG324C EE PLD, 7.5ns, 384-Cell, CMOS, PBGA324, FBGA-324 AMD Xilinx XCR3384XL-10FGG324C vs XCR3384XL-7FG324C
XCR3384XL-10FG324C EE PLD, 10ns, 384-Cell, CMOS, PBGA324, FBGA-324 AMD Xilinx XCR3384XL-10FGG324C vs XCR3384XL-10FG324C
XCR3384XL-12FGG324C EE PLD, 12ns, 384-Cell, CMOS, PBGA324, FBGA-324 AMD Xilinx XCR3384XL-10FGG324C vs XCR3384XL-12FGG324C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCR3384XL-10FGG324C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCR3384XL-10FGG324C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCR3384XL-10FGG324C would you like to use for your alert(s)?
  • Please alert me when XCR3384XL-10FGG324C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCR3384XL-10FGG324C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCR3384XL-10FGG324C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCR3384XL-10FGG324C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCR3384XL-10FGG324C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCR3384XL-10FGG324C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: