Part Details for XCS30XL-5PQG208C by AMD Xilinx
Overview of XCS30XL-5PQG208C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCS30XL-5PQG208C
XCS30XL-5PQG208C CAD Models
XCS30XL-5PQG208C Part Data Attributes
|
XCS30XL-5PQG208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCS30XL-5PQG208C
AMD Xilinx
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 1368-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 30000 | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 1 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 169 | |
Number of Logic Cells | 1368 | |
Number of Outputs | 169 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XCS30XL-5PQG208C
This table gives cross-reference parts and alternative options found for XCS30XL-5PQG208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCS30XL-5PQG208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4006E-2PQG208C | Field Programmable Gate Array, 256 CLBs, 4000 Gates, 125MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS30XL-5PQG208C vs XC4006E-2PQG208C |
XC4006-6PQ208I | Field Programmable Gate Array, 256 CLBs, 5000 Gates, 90.9MHz, 608-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS30XL-5PQG208C vs XC4006-6PQ208I |
OR2C04A4S208-DB | Field Programmable Gate Array, 100 CLBs, 4800 Gates, 400-Cell, CMOS, PQFP208, SQFP-208 | Lattice Semiconductor Corporation | XCS30XL-5PQG208C vs OR2C04A4S208-DB |
XC4008E-2PQG208I | Field Programmable Gate Array, 324 CLBs, 6000 Gates, 125MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS30XL-5PQG208C vs XC4008E-2PQG208I |
XC4005A-4PQ208C | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS30XL-5PQG208C vs XC4005A-4PQ208C |
XC4013XLA-08PQG208I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS30XL-5PQG208C vs XC4013XLA-08PQG208I |
AT40K20LV-3EQC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 | Atmel Corporation | XCS30XL-5PQG208C vs AT40K20LV-3EQC |
ATT1C03-0S208I | Field Programmable Gate Array, 100 CLBs, 3500 Gates, 400-Cell, CMOS, PQFP208 | LSI Corporation | XCS30XL-5PQG208C vs ATT1C03-0S208I |
AT40K10-2AQI | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Atmel Corporation | XCS30XL-5PQG208C vs AT40K10-2AQI |
XC4013XL-2PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 179MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XCS30XL-5PQG208C vs XC4013XL-2PQG208C |