Programmable Logic
XCV300E-7PQG240I
AMD Xilinx
Description: Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240

Overview of XCV300E-7PQG240I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XCV300E-7PQG240I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XCV300E-7PQG240I by AMD Xilinx

XCV300E-7PQG240I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-240
Pin Count
240
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
400 MHz
Combinatorial Delay of a CLB-Max
0.42 ns
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e3
Length
32 mm
Moisture Sensitivity Level
3
Number of CLBs
1536
Number of Equivalent Gates
82944
Number of Inputs
158
Number of Logic Cells
6912
Number of Outputs
158
Number of Terminals
240
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1536 CLBS, 82944 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
32 mm
Want to compare parts?
  1. XCV300E-7PQG240I
    AMD Xilinx
    Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240
    VS

Alternate Parts for XCV300E-7PQG240I

This table gives cross-reference parts and alternative options found for XCV300E-7PQG240I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCV300E-7PQG240I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XCV300E-7PQG240C Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-7PQG240C
XCV300E-7PQ240I Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-7PQ240I
XCV300E-7PQ240C Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-7PQ240C
Part Number Description Manufacturer Compare
XCV300E-7PQ240C Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-7PQ240C
XCV300E-8PQ240C Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 416MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-8PQ240C
XCV300E-7PQG240C Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-7PQG240C
XCV300E-7PQ240I Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 400MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-7PQ240I
XCV300E-8PQG240I Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 416MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-8PQG240I
XCV300E-6PQG240I Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 357MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-6PQG240I
XCV300E-6PQ240C Field Programmable Gate Array, 1536 CLBs, 82944 Gates, 357MHz, 6912-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XCV300E-7PQG240I vs XCV300E-6PQ240C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCV300E-7PQG240I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCV300E-7PQG240I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XCV300E-7PQG240I would you like to use for your alert(s)?
  • Please alert me when XCV300E-7PQG240I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XCV300E-7PQG240I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCV300E-7PQG240I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XCV300E-7PQG240I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCV300E-7PQG240I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCV300E-7PQG240I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: