Part Details for XCVU9P-2FLGB2104I by AMD
Results Overview of XCVU9P-2FLGB2104I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU9P-2FLGB2104I Information
XCVU9P-2FLGB2104I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU9P-2FLGB2104I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AC6402
|
Newark | Fpga, 2586150 Logic Cells, Fcbga-2104, Fpga Type:-, No. Of Logic Cells:2586150Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:2104Pins, Speed Grade:2, No.of User I/Os:778I/O S, Process Technology:-, Ic Mounting:Surface Mount, Msl:-Rohs Compliant: Yes |Amd XCVU9P-2FLGB2104I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$61,010.3281 | Buy Now |
|
DISTI #
XCVU9P-2FLGB2104I
|
Avnet Americas | FPGA, Virtex UltraScale, MMCM, PLL, 778 I/O's, 725 MHz, 2586150 Cells, 922-979 mV, FCBGA-2104, NCNR - Trays (Alt: XCVU9P-2FLGB2104I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$61,444.4600 | Buy Now |
|
DISTI #
XCVU9P-2FLGB2104I
|
Avnet Americas | FPGA, Virtex UltraScale, MMCM, PLL, 778 I/O's, 725 MHz, 2586150 Cells, 922-979 mV, FCBGA-2104, NCNR - Trays (Alt: XCVU9P-2FLGB2104I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$61,444.4600 | Buy Now |
|
|
Chip Stock | FPGAVirtexUltraScale+Family2586150Cells20nmTechnology0.95V2104-PinFCBGATray | 525 |
|
RFQ | |
|
|
Win Source Electronics | IC FPGA 702 I/O 2104FCBGA / series Field Programmable Gate Array (FPGA) IC 702 391168000 2586150 2104-BBGA, FCBGA | 400 |
|
$1,053.1648 | Buy Now |
US Tariff Estimator: XCVU9P-2FLGB2104I by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XCVU9P-2FLGB2104I
XCVU9P-2FLGB2104I CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XCVU9P-2FLGB2104I Part Data Attributes
|
|
XCVU9P-2FLGB2104I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU9P-2FLGB2104I
AMD
Field Programmable Gate Array, 2586150-Cell, PBGA2104,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga-2104 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 20 Weeks | |
| JESD-30 Code | S-PBGA-B2104 | |
| JESD-609 Code | e1 | |
| Length | 47.5 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of CLBs | 147780 | |
| Number of Inputs | 832 | |
| Number of Logic Cells | 2586150 | |
| Number of Outputs | 832 | |
| Number of Terminals | 2104 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 147780 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA2104,46X46,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 245 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Seated Height-Max | 4.32 Mm | |
| Supply Voltage-Max | 0.876 V | |
| Supply Voltage-Min | 0.825 V | |
| Supply Voltage-Nom | 0.85 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 47.5 Mm |
Alternate Parts for XCVU9P-2FLGB2104I
This table gives cross-reference parts and alternative options found for XCVU9P-2FLGB2104I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU9P-2FLGB2104I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XCVU9P-2FLGB2104I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU9P-2FLGB2104I vs XCVU9P-2FLGB2104I |
| XCVU9P-2FLGB2104E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU9P-2FLGB2104I vs XCVU9P-2FLGB2104E |
XCVU9P-2FLGB2104I Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCVU9P-2FLGB2104I is approximately 25W, but this can vary depending on the specific application and usage.
-
To implement a DDR4 memory interface on the XCVU9P-2FLGB2104I, you can use the MIG (Memory Interface Generator) IP core provided by AMD, which supports DDR4 memory interfaces up to 2400 MT/s.
-
The XCVU9P-2FLGB2104I supports clock frequencies up to 500 MHz, but this can vary depending on the specific application and usage.
-
To optimize power consumption on the XCVU9P-2FLGB2104I, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS), as well as using the AMD-provided power optimization tools and IP cores.
-
The XCVU9P-2FLGB2104I supports PCIe Gen3 x16, which provides a maximum bandwidth of 9850 MB/s.