Part Details for XCZU2EG-2LSBVA484E by AMD Xilinx
Overview of XCZU2EG-2LSBVA484E by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XCZU2EG-2LSBVA484E
XCZU2EG-2LSBVA484E CAD Models
XCZU2EG-2LSBVA484E Part Data Attributes
|
XCZU2EG-2LSBVA484E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCZU2EG-2LSBVA484E
AMD Xilinx
Microprocessor Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-03-09 | |
Bus Compatibility | CAN, I2C, SPI, UART | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |