Datasheets
XCZU3EG-1LSFVA625I by: AMD Xilinx

Microprocessor Circuit,

Part Details for XCZU3EG-1LSFVA625I by AMD Xilinx

Overview of XCZU3EG-1LSFVA625I by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Part Details for XCZU3EG-1LSFVA625I

XCZU3EG-1LSFVA625I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XCZU3EG-1LSFVA625I Part Data Attributes

XCZU3EG-1LSFVA625I AMD Xilinx
Buy Now Datasheet
Compare Parts:
XCZU3EG-1LSFVA625I AMD Xilinx Microprocessor Circuit,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer XILINX INC
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Date Of Intro 2018-03-09
Bus Compatibility CAN, I2C, SPI, UART
External Data Bus Width
JESD-30 Code S-PBGA-B625
JESD-609 Code e1
Length 21 mm
Moisture Sensitivity Level 4
Number of Terminals 625
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA625,25X25,32
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 250
Seated Height-Max 3.43 mm
Supply Voltage-Nom 0.85 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 21 mm
uPs/uCs/Peripheral ICs Type PROGRAMMABLE SoC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XCZU3EG-1LSFVA625I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XCZU3EG-1LSFVA625I by AMD Xilinx

  • Please alert me when XCZU3EG-1LSFVA625I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XCZU3EG-1LSFVA625I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XCZU3EG-1LSFVA625I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XCZU3EG-1LSFVA625I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XCZU3EG-1LSFVA625I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XCZU3EG-1LSFVA625I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: