Datasheets
XEB1201 by:

RC Network, Isolated, 0.5W, 120ohm, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT

Part Details for XEB1201 by Okaya Electric America Inc

Overview of XEB1201 by Okaya Electric America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XEB1201

Part # Distributor Description Stock Price Buy
Onlinecomponents.com RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC. 11538 In Stock
  • 3 $3.3800
  • 25 $3.1200
  • 50 $2.9000
  • 100 $1.7900
  • 250 $1.6100
  • 500 $1.5200
  • 1,000 $1.4500
$1.4500 / $3.3800 Buy Now
DISTI # 78454810
Verical Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1/2W 1R/1C 85C Min Qty: 15 Package Multiple: 3 Date Code: 2346 Americas - 11538
  • 15 $4.4901
  • 27 $4.0702
  • 51 $3.7165
  • 102 $2.2459
  • 252 $1.9852
$1.9852 / $4.4901 Buy Now
Master Electronics RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC. 11538 In Stock
  • 3 $3.3900
  • 25 $3.1300
  • 50 $2.9100
  • 100 $1.7900
  • 250 $1.6100
  • 500 $1.5200
  • 1,000 $1.4500
$1.4500 / $3.3900 Buy Now

Part Details for XEB1201

XEB1201 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XEB1201 Part Data Attributes

XEB1201 Okaya Electric America Inc
Buy Now Datasheet
Compare Parts:
XEB1201 Okaya Electric America Inc RC Network, Isolated, 0.5W, 120ohm, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OKAYA ELECTRIC INDUSTRIES CO LTD
Reach Compliance Code compliant
Additional Feature SAFETY CLASS X2
Capacitance 0.1 µF
Capacitance Negative Tolerance 20%
Capacitance Positive Tolerance 20%
First Element Resistance 120 Ω
Length 19 mm
Mounting Feature CHASSIS MOUNT
Network Type ISOLATED
Number of Capacitor Elements 1
Number of Functions 1
Number of RC Elements 1
Number of Resistor Elements 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.5 W
Resistance Tolerance 30%
Resistor/Capacitor Network Type RC NETWORK
Seated Height-Max 25 mm
Surface Mount NO
Terminal Pitch 15 mm
Terminal Shape FLEXIBLE WIRE
Working Voltage 250 V

XEB1201 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XEB1201 by Okaya Electric America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XEB1201 by Okaya Electric America Inc

  • Please alert me when XEB1201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XEB1201 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XEB1201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XEB1201 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XEB1201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XEB1201 by Okaya Electric America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: