Part Details for XEB2202-200 by Okaya Electric America Inc
Results Overview of XEB2202-200 by Okaya Electric America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XEB2202-200 Information
XEB2202-200 by Okaya Electric America Inc is a Resistor/Capacitor Network.
Resistor/Capacitor Networks are under the broader part category of RC Networks.
Resistor-capacitor (RC) networks are integrated circuits that combine resistors and capacitors for applications such as filtering, noise suppression, and voltage spike protection in systems like automotive electronics and power supplies. Read more about RC Networks on our RC Networks part category page.
Part Details for XEB2202-200
XEB2202-200 CAD Models
XEB2202-200 Part Data Attributes
|
|
XEB2202-200
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
XEB2202-200
Okaya Electric America Inc
RC Network, Isolated, 0.5W, 220ohm, 0.2uF, Through Hole Mount, 2 Pins, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Unknown | |
| Additional Feature | SAFETY CLASS X2 | |
| Capacitance | 0.2 µF | |
| Capacitance Negative Tolerance | 20% | |
| Capacitance Positive Tolerance | 20% | |
| First Element Resistance | 220 Ω | |
| Length | 21.5 mm | |
| Manufacturer Series | XEB | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Network Type | ISOLATED | |
| Number of Capacitor Elements | 1 | |
| Number of Functions | 1 | |
| Number of RC Elements | 1 | |
| Number of Resistor Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance Tolerance | 30% | |
| Resistor/Capacitor Network Type | RC NETWORK | |
| Seated Height-Max | 30 mm | |
| Surface Mount | NO | |
| Terminal Pitch | 17 mm | |
| Terminal Shape | FLAT | |
| Working Voltage | 250 V |
XEB2202-200 Frequently Asked Questions (FAQ)
-
Okaya Electric America Inc recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A thermal pad on the bottom of the device should be connected to a large copper area on the PCB to ensure efficient heat dissipation.
-
To ensure EMC, Okaya Electric America Inc recommends using a shielded enclosure, keeping the device away from high-frequency sources, and using a common-mode choke or ferrite bead on the input lines. Additionally, a 10nF capacitor between the input lines can help reduce EMI.
-
Okaya Electric America Inc recommends using a 10uF to 22uF X7R or X5R ceramic capacitor with a voltage rating of 50V or higher, placed as close to the device as possible to minimize inductance.
-
Okaya Electric America Inc recommends using a TVS diode or a zener diode on the input lines to protect against overvoltage. For overcurrent protection, a fuse or a current-sensing resistor with a shutdown circuit can be used.
-
Okaya Electric America Inc recommends a soft-start sequence, where the input voltage is ramped up slowly (e.g., 10ms to 100ms) to prevent inrush currents and ensure stable operation.