Part Details for XEL4020-102MEC by Coilcraft Inc
Results Overview of XEL4020-102MEC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XEL4020-102MEC Information
XEL4020-102MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XEL4020-102MEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2836814RL
|
Farnell | INDUCTOR, SHIELDED, 1UH, 20%, AEC-Q200 COO: CN RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 1131 |
|
$1.0280 / $1.2843 | Buy Now |
|
DISTI #
2836814
|
Farnell | INDUCTOR, SHIELDED, 1UH, 20%, AEC-Q200 COO: CN RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 1131 |
|
$1.0280 / $3.2076 | Buy Now |
|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 5628 |
|
$0.5500 / $2.0400 | Buy Now |
|
|
LCSC | 9.6A 1uH 20% 9A 13.25m SMD4x4mm Fixed Inductors RoHS | 316 |
|
$1.1007 / $1.8526 | Buy Now |
|
DISTI #
XEL4020-102MEC
|
Maritex | COILCRAFT, XEL4020-102MEC Min Qty: 1 Package Multiple: 1 | 2000 |
|
$1.3470 | Buy Now |
US Tariff Estimator: XEL4020-102MEC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XEL4020-102MEC
XEL4020-102MEC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XEL4020-102MEC Part Data Attributes
|
|
XEL4020-102MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XEL4020-102MEC
Coilcraft Inc
General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1616 | |
| Construction | Shielded | |
| Core Material | Composite | |
| DC Resistance | 0.0146 Ω | |
| Inductance-Nom (L) | 1 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.1 Mm | |
| Package Length | 4 Mm | |
| Package Style | Smt | |
| Package Width | 4 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 9.6 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 68 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver (Sn96.5ag3.5) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 1 Mhz | |
| Tolerance | 20% |
Alternate Parts for XEL4020-102MEC
This table gives cross-reference parts and alternative options found for XEL4020-102MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XEL4020-102MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XAL4020-102MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XEL4020-102MEC vs XAL4020-102MED |
| XEL4020V-102MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XEL4020-102MEC vs XEL4020V-102MED |
| XAL4020-102MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XEL4020-102MEC vs XAL4020-102MTB |
| XEL4020-102MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | XEL4020-102MEC vs XEL4020-102MED |
| XEL4020V-102MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XEL4020-102MEC vs XEL4020V-102MTC |
| XAL4020-102MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XEL4020-102MEC vs XAL4020-102MSC |
| XAL4020-102MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XEL4020-102MEC vs XAL4020-102MSD |
| XEL4020V-102MEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XEL4020-102MEC vs XEL4020V-102MEC |
| XAL4020-102MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XEL4020-102MEC vs XAL4020-102MTD |
| XEL4020-102MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | XEL4020-102MEC vs XEL4020-102MEB |
XEL4020-102MEC Frequently Asked Questions (FAQ)
-
The recommended land pattern for XEL4020-102MEC is available in the Coilcraft Land Pattern Library, which provides a downloadable Gerber file and a PDF document with layout recommendations.
-
Coilcraft recommends following the thermal management guidelines outlined in their application notes, including using a thermal pad, thermal vias, and a sufficient copper area to dissipate heat.
-
The maximum current rating for XEL4020-102MEC is 10.2A, but this can be affected by the operating temperature, frequency, and other factors. It's essential to consult the datasheet and application notes for specific guidance.
-
XEL4020-102MEC is rated for operation up to 125°C, but the inductor's performance and reliability may be affected at higher temperatures. Consult the datasheet and application notes for specific guidance on high-temperature operation.
-
To ensure effective magnetic shielding, follow the recommended layout and placement guidelines, keep the inductor away from sensitive components, and use a shielded enclosure or a mu-metal shield if necessary.