Part Details for XGL3530-222MEC by Coilcraft Inc
Results Overview of XGL3530-222MEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XGL3530-222MEC Information
XGL3530-222MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for XGL3530-222MEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Coilcraft Direct | Power Inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 24994 |
|
$0.5300 / $1.9900 | Buy Now |
US Tariff Estimator: XGL3530-222MEC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XGL3530-222MEC
XGL3530-222MEC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XGL3530-222MEC Part Data Attributes
|
|
XGL3530-222MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XGL3530-222MEC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1413, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | COILCRAFT | |
| Case/Size Code | 1413 | |
| Construction | Rectangular | |
| Core Material | COMPOSITE | |
| DC Resistance | 0.023 Ω | |
| Inductance-Nom (L) | 2.2 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3 mm | |
| Package Length | 3.5 mm | |
| Package Style | SMT | |
| Package Width | 3.2 mm | |
| Packing Method | TR, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 7.2 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 52 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | TIN SILVER | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 1 MHz | |
| Tolerance | 20% |
Alternate Parts for XGL3530-222MEC
This table gives cross-reference parts and alternative options found for XGL3530-222MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGL3530-222MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XGL3530-222MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1413, CHIP | XGL3530-222MEC vs XGL3530-222MTD |
| XGL3530-222MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1413, CHIP | XGL3530-222MEC vs XGL3530-222MTC |
| XGL3530-222MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1413, CHIP | XGL3530-222MEC vs XGL3530-222MSC |
XGL3530-222MEC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the XGL3530-222MEC can be found in the Coilcraft Land Pattern Recommendation document, which provides a suggested layout for optimal performance and reliability.
-
To minimize the impact of PCB layout and proximity to other components, follow best practices for high-frequency layout, keep the inductor away from noise sources, and use shielding or guard rings if necessary.
-
The XGL3530-222MEC is rated for operation from -40°C to +125°C, but derating may be necessary for high-temperature applications. Consult the datasheet and Coilcraft's application notes for more information.
-
Use Coilcraft's online inductor selection tools or consult with a Coilcraft application engineer to determine the optimal inductor value based on your specific application requirements, such as operating frequency, current, and voltage.
-
The SRF of the XGL3530-222MEC is approximately 150 MHz. Ensure that your design does not operate near this frequency to avoid potential resonance issues and performance degradation.