XHA-18-F-30-B-C-15.000MHZ-B
CTS Valpey Corporation
Description: Parallel - Fundamental Quartz Crystal, 15MHz Nom

Overview of XHA-18-F-30-B-C-15.000MHZ-B by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for XHA-18-F-30-B-C-15.000MHZ-B by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XHA-18-F-30-B-C-15.000MHZ-B by CTS Valpey Corporation

XHA-18-F-30-B-C-15.000MHZ-B
CTS Valpey Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
15 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. XHA-18-F-30-B-C-15.000MHZ-B
    CTS Valpey Corporation
    Parallel - Fundamental Quartz Crystal, 15MHz Nom
    VS

Alternate Parts for XHA-18-F-30-B-C-15.000MHZ-B

This table gives cross-reference parts and alternative options found for XHA-18-F-30-B-C-15.000MHZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHA-18-F-30-B-C-15.000MHZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XHA-18-F-30-B-B-15.000MHZ-T Parallel - Fundamental Quartz Crystal, 15MHz Nom CTS Valpey Corporation XHA-18-F-30-B-C-15.000MHZ-B vs XHA-18-F-30-B-B-15.000MHZ-T
XHA-18-F-30-B-A-15.000MHZ-B Parallel - Fundamental Quartz Crystal, 15MHz Nom CTS Valpey Corporation XHA-18-F-30-B-C-15.000MHZ-B vs XHA-18-F-30-B-A-15.000MHZ-B
HG532150F33GDT Parallel - Fundamental Quartz Crystal, 15MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation XHA-18-F-30-B-C-15.000MHZ-B vs HG532150F33GDT
XHB-18-F-30-B-B-15.000MHZ-B Parallel - Fundamental Quartz Crystal, 15MHz Nom CTS Valpey Corporation XHA-18-F-30-B-C-15.000MHZ-B vs XHB-18-F-30-B-B-15.000MHZ-B
XHA-18-F-30-B-A-15.000MHZ-T Parallel - Fundamental Quartz Crystal, 15MHz Nom CTS Valpey Corporation XHA-18-F-30-B-C-15.000MHZ-B vs XHA-18-F-30-B-A-15.000MHZ-T
XHB-18-F-30-B-A-15.000MHZ-B Parallel - Fundamental Quartz Crystal, 15MHz Nom CTS Valpey Corporation XHA-18-F-30-B-C-15.000MHZ-B vs XHB-18-F-30-B-A-15.000MHZ-B
HG532150F33IDT Parallel - Fundamental Quartz Crystal, 15MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation XHA-18-F-30-B-C-15.000MHZ-B vs HG532150F33IDT
XHB-18-F-30-B-B-15.000MHZ-T Parallel - Fundamental Quartz Crystal, 15MHz Nom CTS Valpey Corporation XHA-18-F-30-B-C-15.000MHZ-B vs XHB-18-F-30-B-B-15.000MHZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XHA-18-F-30-B-C-15.000MHZ-B by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XHA-18-F-30-B-C-15.000MHZ... by CTS Valpey Corporation

Select Manufacturer
Which Manufacturer of XHA-18-F-30-B-C-15.000MHZ... would you like to use for your alert(s)?
  • Please alert me when XHA-18-F-30-B-C-15.000MHZ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XHA-18-F-30-B-C-15.000MHZ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XHA-18-F-30-B-C-15.000MHZ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XHA-18-F-30-B-C-15.000MHZ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XHA-18-F-30-B-C-15.000MHZ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XHA-18-F-30-B-C-15.000MHZ-B by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: