Part Details for XHBCC-682J-02 by FASTRON GmBH
Overview of XHBCC-682J-02 by FASTRON GmBH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHBCC-682J-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-XHBCC-682J-02
|
Mouser Electronics | RF Inductors - Leaded 6800uH 20kHz 5% RoHS: Compliant | 0 |
|
$0.5160 / $0.6270 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 6800μH ±5% - Q: 95 - DCR: 16 - Isat: 225mA - Ammobox RoHS: Compliant | 0 |
|
$0.4783 / $0.5808 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 6800?H, Tolerance: 5%, Q min: 95, DCR max: 16?, Isat: 225mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.4676 / $0.5500 | Buy Now |
Part Details for XHBCC-682J-02
XHBCC-682J-02 CAD Models
XHBCC-682J-02 Part Data Attributes
|
XHBCC-682J-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
XHBCC-682J-02
FASTRON GmBH
General Purpose Inductor, 6800uH, 5%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 16 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 0.195 A | |
Self Resonance Frequency | 0.23 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.0796MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |