Part Details for XHP-7 by JST Manufacturing
Results Overview of XHP-7 by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XHP-7 Information
XHP-7 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XHP-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74M5182
|
Newark | Wire To Board Connector, Receptacle, 7 Position, 1Row, Product Range:Xh Series, Gender:Receptacle, No. Of Positions:7Positions, Pitch Spacing:2.5Mm, For Use With:Sxh Crimp Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Jst/japan Solderless Terminals XHP-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57452 |
|
$0.0390 | Buy Now |
|
DISTI #
JSTXHP-7
|
Heilind Electronics | 'XH'CONNECTOR | Americas - 26102 in Stock |
|
$0.0445 / $0.0568 | Buy Now |
|
|
Bristol Electronics | 920 |
|
RFQ | ||
|
DISTI #
XHP-7
|
TME | Connector: wire-board, plug, female, PIN: 7, XH, 3A, 250V, for cable Min Qty: 1 | 4183 |
|
$0.0349 / $0.1000 | Buy Now |
|
DISTI #
XHP-7
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Bulk | 17701 |
|
$0.0421 / $0.0693 | Buy Now |
|
|
Component Electronics, Inc | MISC CONN PLAS WHT | 350 |
|
$0.1300 / $0.1900 | Buy Now |
|
|
LCSC | 2.5mm 1 XH -25+85 7 Non-Latching P2.5mm Rectangular Connector Housings RoHS | 14000 |
|
$0.0124 / $0.0260 | Buy Now |
US Tariff Estimator: XHP-7 by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XHP-7
XHP-7 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XHP-7 Part Data Attributes
|
|
XHP-7
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XHP-7
JST Manufacturing
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | J S T MFG CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
| Additional Feature | COMPATIBLE CONTACT: SXH-001T-P0.6; SXH-002T-P0.6 | |
| Body Breadth | 0.224 inch | |
| Body Depth | 0.305 inch | |
| Body Length | 0.78 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | STRIP OR LOOSE | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Diameter-Min | 0.035 inch | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE6 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.098 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | GENERAL PURPOSE | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 7 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 22 AWG | |
| Wire Size-Min | 30 AWG |
Alternate Parts for XHP-7
This table gives cross-reference parts and alternative options found for XHP-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| W-A2507-IN | SMK Corporation | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | XHP-7 vs W-A2507-IN |
| W-D3407-1N#01 | SMK Corporation | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | XHP-7 vs W-D3407-1N#01 |
| 201F07D03L | ITW McMurdo Connectors | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | XHP-7 vs 201F07D03L |
| FCN-723J007/1M | FUJITSU Component Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | XHP-7 vs FCN-723J007/1M |
| XNIRP-07V-A-S | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | XHP-7 vs XNIRP-07V-A-S |
| H7P-SHF-AA | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | XHP-7 vs H7P-SHF-AA |
| HRP-07-S | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | XHP-7 vs HRP-07-S |
| M20-1040700 | Harwin | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | XHP-7 vs M20-1040700 |
| RMTV1-07SHY0102 | ITT Interconnect Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | XHP-7 vs RMTV1-07SHY0102 |
| PHNR-07C-H | JST Manufacturing | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | XHP-7 vs PHNR-07C-H |
XHP-7 Frequently Asked Questions (FAQ)
-
The recommended torque value for XHP-7 connectors is 0.5-1.5 N·m (4.4-13.4 in·lb).
-
Yes, XHP-7 connectors are designed to withstand high-vibration environments and are suitable for applications with intense vibrations.
-
Yes, XHP-7 connectors are designed to operate in harsh environments, including high temperatures (up to 125°C) and high humidity (up to 95% RH).
-
The maximum current rating for XHP-7 connectors is 3A per contact.
-
Yes, XHP-7 connectors are designed for automated assembly and inspection systems, making them suitable for high-volume production.