If you like Findchips… You will love Findchips PRO. Try it Now.
x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MICROSTAR
XIO2200AZGW
Texas Instruments
Yes
Yes
Obsolete
TEXAS INSTRUMENTS INC
BGA
LFBGA, BGA176,17X17,32
176
compliant
3A001.A.3
8542.31.00.01
1 Week
Texas Instruments
8.56
ALSO REQUIRES 3.3V SUPPLY
PCI
100 MHz
IEEE1394; IEEE1394A
S-PBGA-B176
e1
15 mm
3
176
70 °C
PLASTIC/EPOXY
LFBGA
BGA176,17X17,32
SQUARE
GRID ARRAY, LOW PROFILE, FINE PITCH
260
1.5,3.3 V
Not Qualified
1.4 mm
Bus Controllers
1.65 V
1.35 V
1.5 V
YES
CMOS
COMMERCIAL
Tin/Silver/Copper (Sn/Ag/Cu)
BALL
0.8 mm
BOTTOM
NOT SPECIFIED
15 mm
BUS CONTROLLER, PCI
473
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO2200GGW Microcontrollers and Processors | IC,BUS CONTROLLER,BGA,176PIN | Texas Instruments | XIO2200AZGW vs XIO2200GGW |
XIO2200ZGW Microcontrollers and Processors | IC PCI BUS CONTROLLER, PBGA176, GREEN, PLASTIC, MICRO BGA-176, Bus Controller | Texas Instruments | XIO2200AZGW vs XIO2200ZGW |
XIO2200AGGW Microcontrollers and Processors | PCI BUS CONTROLLER, PBGA176, PLASTIC, BGA-176 | Texas Instruments | XIO2200AZGW vs XIO2200AGGW |
1,465,930 of 3,262,357 parts
-0.12% change vs. last year16,523 of 34,140 parts
-0.05% change vs. last year542 of 992 parts
-0.05% change vs. last year