Trigger Devices
XL0840
Description: 0.8A sensitive gate SCRs

Overview of XL0840 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XL0840 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 41Y6369
Newark Thyristor |Stmicroelectronics XL0840 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # XL0840
Avnet Americas Thyristor SCR 400V 8A 3-Pin TO-92 Bag - Bag (Alt: XL0840) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bag 0
  • 7,500 $0.1164
$0.1164 Buy Now
STMicroelectronics 0.8A sensitive gate SCRs RoHS: Compliant Min Qty: 1 57
  • 1 $0.4000
  • 10 $0.3400
  • 100 $0.2600
  • 500 $0.2200
$0.2200 / $0.4000 Buy Now
Future Electronics XL0840 Series 400 Vdrm 0.8 A Sensitive Silicon Controller Rectifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag 0
Bag
  • 2,500 $0.1240
  • 5,000 $0.1220
  • 10,000 $0.1190
  • 12,500 $0.1190
  • 37,500 $0.1140
$0.1140 / $0.1240 Buy Now
Future Electronics XL0840 Series 400 Vdrm 0.8 A Sensitive Silicon Controller Rectifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag 0
Bag
  • 2,500 $0.1240
  • 5,000 $0.1220
  • 10,000 $0.1190
  • 12,500 $0.1190
  • 37,500 $0.1140
$0.1140 / $0.1240 Buy Now
Future Electronics XL0840 Series 400 Vdrm 0.8 A Sensitive Silicon Controller Rectifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag 0
Bag
  • 1 $0.1360
  • 300 $0.1320
  • 1,250 $0.1270
  • 4,000 $0.1220
  • 15,000 $0.1140
$0.1140 / $0.1360 Buy Now
LCSC 5mA 200uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS 70
  • 5 $0.2021
  • 50 $0.1645
  • 150 $0.1485
  • 500 $0.1284
  • 2,500 $0.1194
  • 5,000 $0.1141
$0.1141 / $0.2021 Buy Now

CAD Models for XL0840 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XL0840 by STMicroelectronics

XL0840
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-92
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
75 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
8 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
500 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Leakage Current-Max
0.1 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. XL0840
    STMicroelectronics
    0.8A sensitive gate SCRs
    VS

Alternate Parts for XL0840

This table gives cross-reference parts and alternative options found for XL0840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XL0840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XL0840-AP 0.8A sensitive gate SCRs STMicroelectronics XL0840 vs XL0840-AP

Related Parts for XL0840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XL0840 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XL0840 by STMicroelectronics

Select Manufacturer
Which Manufacturer of XL0840 would you like to use for your alert(s)?
  • Please alert me when XL0840 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XL0840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XL0840 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XL0840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XL0840.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XL0840 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: