Part Details for XLL536915.000000I by Renesas Electronics Corporation
Overview of XLL536915.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL536915.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL536915.000000ITR-ND
|
DigiKey | XTAL OSC XO 915.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7720 | Buy Now |
DISTI #
XLL536915.000000I
|
Avnet Americas | XO - Tape and Reel (Alt: XLL536915.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
972-XLL536915000000I
|
Mouser Electronics | Standard Clock Oscillators 915 MHz, LVDS 3.3V, 25 ppm RoHS: Compliant | 241 |
|
$1.8700 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
XLL536915.000000I
|
Avnet Americas | XO - Tape and Reel (Alt: XLL536915.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
XLL536915.000000I
|
Avnet Americas | XO - Tape and Reel (Alt: XLL536915.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5367 / $1.7545 | Buy Now |
Part Details for XLL536915.000000I
XLL536915.000000I CAD Models
XLL536915.000000I Part Data Attributes
|
XLL536915.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL536915.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 915MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 915 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |