Part Details for XLS93LC46-3JR by Exel Microelectronics Inc
Overview of XLS93LC46-3JR by Exel Microelectronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XLS93LC46-3JR
XLS93LC46-3JR CAD Models
XLS93LC46-3JR Part Data Attributes
|
XLS93LC46-3JR
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS93LC46-3JR
Exel Microelectronics Inc
EEPROM, 64X16, Serial, CMOS, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 20 ms |
Alternate Parts for XLS93LC46-3JR
This table gives cross-reference parts and alternative options found for XLS93LC46-3JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS93LC46-3JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLS93LC46-3G | EEPROM, 64X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | XLS93LC46-3JR vs XLS93LC46-3G |
XL93LC46Y | EEPROM, 64X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | XLS93LC46-3JR vs XL93LC46Y |
XLS93LC46-3J | EEPROM, 64X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | XLS93LC46-3JR vs XLS93LC46-3J |
XLE93LC46-3GR | EEPROM, 64X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | XLS93LC46-3JR vs XLE93LC46-3GR |
XL93LC46RF | EEPROM, 64X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | XLS93LC46-3JR vs XL93LC46RF |
XLE93LC46-3JR | EEPROM, 64X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | XLS93LC46-3JR vs XLE93LC46-3JR |
XL93LC46F | EEPROM, 64X16, Serial, CMOS, PDSO8, | Exel Microelectronics Inc | XLS93LC46-3JR vs XL93LC46F |