Part Details for XLUGR59M by SunLED Group
Overview of XLUGR59M by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLUGR59M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1027-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5160 In Stock |
|
$0.1213 / $0.5800 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Red / Green Lens: White Diffused Wavelength: 627nm / 565nm Min.Intensity: 20 / 20 Viewing Angle: 60� Package Size: 5mm Round (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2500 |
|
$0.1120 / $0.1800 | Buy Now |
Part Details for XLUGR59M
XLUGR59M CAD Models
XLUGR59M Part Data Attributes
|
XLUGR59M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLUGR59M
SunLED Group
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 59.0/49.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for XLUGR59M
This table gives cross-reference parts and alternative options found for XLUGR59M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLUGR59M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP59EGW | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | XLUGR59M vs WP59EGW |
L-59EGW | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | XLUGR59M vs L-59EGW |