-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PDSO38, TSSOP-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0935
|
Newark | Mcu, Arm Cortex-M0, 32Mhz, Tssop-38, Product Range:Xmc1000 Family Xmc1300 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:38Pins Rohs Compliant: Yes |Infineon XMC1302T038X0064ABXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8444 |
|
$1.0400 | Buy Now |
DISTI #
01AM1329
|
Newark | Mcu, 32Bit, 32Mhz, Tssop-38 Rohs Compliant: Yes |Infineon XMC1302T038X0064ABXUMA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4900 / $1.5200 | Buy Now |
DISTI #
448-XMC1302T038X0064ABXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 38TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11563 In Stock |
|
$1.5172 / $3.2400 | Buy Now |
DISTI #
XMC1302T038X0064AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XMC1302T038X0064AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$1.2330 / $1.2613 | Buy Now |
DISTI #
49AC0935
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 49AC0935) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 8444 Partner Stock |
|
$1.8400 / $2.2000 | Buy Now |
DISTI #
XMC1302T038X0064AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XMC1302T038X0064AB) RoHS: Compliant Min Qty: 226 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$1.4500 / $1.6200 | Buy Now |
DISTI #
726-1302T038X0064AB
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 23470 |
|
$1.3800 / $2.0400 | Buy Now |
|
Future Electronics | XMC1000 Series 64 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-38 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Rochester Electronics | XMC1302 - 32-Bit Industrial Microcontroller XMC1000 ARM Cortex-M0 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
C1S322000559745
|
Chip1Stop | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2485 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC1302T038X0064ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1302T038X0064ABXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PDSO38, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-38 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |